Cart

SIP12117DMP-T1-GE4

VISHAY SIP12117DMP-T1-GE4

image shown is a representation only

VISHAY

DCDC Buck COT 15V 3A DFN-10
Supplier: Vishay
Matchcode: SIP12117DMP-T1-GE4
Rutronik No.: ICPWM8488
Unit Pack: 2500
MOQ: 2500
package: DFN-10
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4506 $
1,126.50 $

Prices

2,500 0.4506 $
10,000 0.4427 $
12,500 0.4348 $
17,500 0.4269 $

Parameter

Type
Buck
V(cc)
6 V
V(in) max
15 V
V(out)
5.5 V
I(out)
3 A
f(s)
600000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
DFN-10
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423990000
Country
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?