Cart

SIHP33N60E-GE3

VISHAY SIHP33N60E-GE3

image shown is a representation only

VISHAY

N-CH 650V 33A 83mOhm TO220AB
Supplier: Vishay
Matchcode: SIHP33N60E-GE3
Rutronik No.: TMOSP10901
Unit Pack: 50
MOQ: 1000
package: TO220
Packaging: TUBE
On request
2.80 $
2,800.00 $

Parameter

Configuartion
N-CH
V(DS)
650 V
I(D)at Tc=25°C
33 A
RDS(on)at 10V
99 mOhm
Package
TO220
Q(g)
100 nC
P(tot)
278 W
R(thJC)
0.45 K/W
Logic level
NO
Automotive
NO
Technology
E Series
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?