Cart

SIHP22N60E-GE3

VISHAY SIHP22N60E-GE3

image shown is a representation only

VISHAY

N-CH 650V 21A 180mOhm TO220AB
Supplier: Vishay
Matchcode: SIHP22N60E-GE3
Rutronik No.: TMOSP10772
Unit Pack: 50
MOQ: 1000
package: TO220-3
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
On request
2.12 $
2,120.00 $

Prices

1,000 2.12 $
1,500 2.08 $
2,000 2.04 $

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
21 A
RDS(on)at 10V
180 mOhm
Package
TO220-3
Q(g)
86 nC
P(tot)
227 W
R(thJC)
0.55 K/W
Logic level
NO
Automotive
NO
Technology
E Series
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85412900000
Country
Japan
ABC-Code
A
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?