Cart

SIHP12N65E-GE3

VISHAY SIHP12N65E-GE3

image shown is a representation only

VISHAY

N-CH 650V 12A 380mOhm TO220-3
Supplier: Vishay
Matchcode: SIHP12N65E-GE3
Rutronik No.: TMOSP12722
Unit Pack: 50
MOQ: 1000
package: TO220-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.20 $
1,200.00 $

Prices

1,000 1.20 $
1,500 1.18 $
2,500 1.16 $
3,500 1.14 $

Parameter

Configuartion
N-CH
V(DS)
650 V
I(D)at Tc=25°C
12 A
RDS(on)at 10V
380 mOhm
Package
TO220-3
Q(g)
70 nC
P(tot)
156 W
R(thJC)
0.8 K/W
Logic level
NO
Automotive
NO
Technology
E Series
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85412900000
Country
China
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?