Cart

SIHLL014TR-GE3

VISHAY SIHLL014TR-GE3

image shown is a representation only

VISHAY

N-CHAN.2,7A 60V VGS 5V SOT223
Supplier: Vishay
Matchcode: SIHLL014TR-GE3
Rutronik No.: TMOS2244
Unit Pack: 2500
MOQ: 2500
package: SOT223
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.241 $
602.50 $

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
2.7 A
RDS(on)at 10V
200 mOhm
Package
SOT223
P(tot)
3.1 W
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?