Cart

SIHH26N60E-T1-GE3

VISHAY

N-CH 600V 25A 117mOhm PwPAK8x8
Supplier: Vishay
Matchcode: SIHH26N60E-T1-GE3
Rutronik No.: TMOSP12828
Unit Pack: 1
MOQ: 1
package: PwPAK8x8
Packaging: REEL
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
4.39 $
4.39 $

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
25 A
RDS(on)at 10V
117 mOhm
Package
PwPAK8x8
Q(g)
77 nC
P(tot)
202 W
R(thJC)
0.48 K/W
Logic level
NO
Automotive
NO
Technology
E Series
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
74 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?