Cart

SIHH21N60E-T1-GE3

VISHAY

N-CH 600V 20A 153mOhm PwPAK8x8
Supplier: Vishay
Matchcode: SIHH21N60E-T1-GE3
Rutronik No.: TMOSP12827
Unit Pack: 1
MOQ: 1
package: PwPAK8x8
Packaging: REEL
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
2.73 $
2.73 $

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
20 A
RDS(on)at 10V
153 mOhm
Package
PwPAK8x8
Q(g)
55 nC
P(tot)
104 W
R(thJC)
0.55 K/W
Logic level
NO
Automotive
NO
Technology
E Series
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Taiwan
Supplier Lead time
74 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?