Cart

SIHG73N60E-GE3

VISHAY

N-CH 600V 73A 39mOhm TO247-3
Supplier: Vishay
Matchcode: SIHG73N60E
Rutronik No.: TMOSP10776
Unit Pack: 25
MOQ: 500
package: TO247-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
8.22 $
4,110.00 $

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
73 A
RDS(on)at 10V
39 mOhm
Package
TO247-3
Q(g)
362 nC
P(tot)
520 W
R(thJC)
0.24 K/W
Logic level
NO
Automotive
NO
Technology
E Series
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Japan
ABC-Code
A
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?