Cart

SIHG47N60E-GE3

VISHAY

N-CH 600V 47A 70mOhm TO247-3
Supplier: Vishay
Matchcode: SIHG47N60E-GE3
Rutronik No.: TMOSP10755
Unit Pack: 1
MOQ: 1
package: TO247-3
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
6.14 $
6.14 $

Prices

1 6.14 $
50 6.04 $
100 5.94 $
200 5.84 $
300 5.74 $

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
47 A
RDS(on)at 10V
70 mOhm
Package
TO247-3
Q(g)
216 nC
P(tot)
417 W
R(thJC)
0.3 K/W
Logic level
NO
Automotive
NO
Technology
HighV.
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Morocco
ABC-Code
A
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?