Cart

SIHG22N60E-GE3

VISHAY

N-CH 600V 21A 180mOhm TO247-3
Supplier: Vishay
Matchcode: SIHG22N60E-GE3
Rutronik No.: TMOS1053
Unit Pack: 25
MOQ: 500
package: TO247-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.43 $
1,215.00 $

Prices

500 2.43 $
750 2.40 $
1,000 2.36 $
1,500 2.31 $

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
21 A
RDS(on)at 10V
180 mOhm
Package
TO247-3
Q(g)
86 nC
P(tot)
227 W
R(thJC)
0.55 K/W
Logic level
NO
Automotive
NO
Technology
E-Series
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?