Cart

SIHB33N60E-GE3

VISHAY SIHB33N60E-GE3

image shown is a representation only

VISHAY

N-CH 600V 99mOhm 33A TO263
Supplier: Vishay
Matchcode: SIHB33N60E
Rutronik No.: TMOSP10873
Unit Pack: 50
MOQ: 1000
package: TO263
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
On request
3.15 $
3,150.00 $

Prices

1,000 3.15 $
1,500 3.07 $

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
33 A
RDS(on)at 10V
99 mOhm
Package
TO263
Q(g)
150 nC
P(tot)
278 W
R(thJC)
0.45 K/W
Logic level
NO
Automotive
NO
Technology
E Series
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?