Cart

SIHB22N60E-GE3

VISHAY SIHB22N60E-GE3

image shown is a representation only

VISHAY

MOSFET 650V 180mOhm 21A TO263
Supplier: Vishay
Matchcode: SIHB22N60E
Rutronik No.: TMOSP10774
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.09 $
3,090.00 $

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
22 A
RDS(on)at 10V
180 mOhm
Package
D2PAK
Q(g)
86 nC
P(tot)
227 W
R(thJC)
0.55 K/W
Logic level
NO
Automotive
NO
Technology
E Series
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Morocco
ABC-Code
C
Supplier Lead time
74 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?