Cart

SIC462EVB

VISHAY SIC462EVB

image shown is a representation only

VISHAY

Evalboard SiC462 6A 4,5V to 60V
Supplier: VISHAY
Matchcode: SIC462EVB
Rutronik No.: ICPWM8363
Unit Pack: 1
MOQ: 1
Packaging: BOX
Please login
On request
On request

Parameter

Automotive
NO
RoHS Status
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85437090990
Country
United States
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?