Cart

SIA910EDJ-T1-GE3

VISHAY

N+N-MOS+ESD 4,5A 12V PP-SC70-6
Supplier: Vishay
Matchcode: SIA910EDJ
Rutronik No.: TMOSS6312
Unit Pack: 3000
MOQ: 3000
package: PPAK SC-70
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.272 $
816.00 $

Prices

3,000 0.272 $
6,000 0.2675 $
12,000 0.2587 $
15,000 0.2543 $
18,000 0.247 $

Parameter

Configuartion
N+N-CH
V(DS)
12 V
I(D)at Tc=25°C
4.5 A
RDS(on)at 10V
28 mOhm
Package
PPAK SC-70
P(tot)
7.8 W
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?