Cart

SIA447DJ-T1-GE3

VISHAY

P-CHAN.FET 12A 12V PP-SC70-6
Supplier: Vishay
Matchcode: SIA447DJ
Rutronik No.: TMOSS6850
Unit Pack: 3000
MOQ: 3000
package: PPAK SC-70
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1957 $
587.10 $

Prices

3,000 0.1957 $
9,000 0.191 $
15,000 0.186 $
21,000 0.18 $

Parameter

Configuartion
P-CH
V(DS)
-12 V
I(D)at Tc=25°C
-12 A
RDS(on)at 10V
11 mOhm
Package
PPAK SC-70
P(tot)
19 W
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?