Cart

SIA436DJ-T1-GE3

VISHAY

N-CHAN.FET 12A 8V PP-SC70-6
Supplier: Vishay
Matchcode: SIA436DJ
Rutronik No.: TMOSS6720
Unit Pack: 3000
MOQ: 3000
package: PPAK SC-70
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.2929 $
878.70 $

Prices

3,000 0.2929 $
6,000 0.2881 $
12,000 0.2786 $
15,000 0.2739 $
18,000 0.26 $

Parameter

Configuartion
N-CH
V(DS)
8 V
I(D)at Tc=25°C
12 A
RDS(on)at 10V
7.8 mOhm
Package
PPAK SC-70
P(tot)
19 W
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?