Cart

SIA416DJ-T1-GE3

VISHAY SIA416DJ-T1-GE3

image shown is a representation only

VISHAY

N-CH 100V 11,3A 68mOhm PPAK
Supplier: Vishay
Matchcode: SIA416DJ-T1-GE3
Rutronik No.: TMOS2344
Unit Pack: 3000
MOQ: 3000
package: PPAK SC-70
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.2341 $
702.30 $

Parameter

Configuartion
N-CH
V(DS)
100 V
I(D)at Tc=25°C
11.3 A
RDS(on)at 10V
68 mOhm
Package
PPAK SC-70
Q(g)
3.5 nC
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?