Cart

SI9945BDY-T1-GE3

VISHAY SI9945BDY-T1-GE3

image shown is a representation only

VISHAY

DUAL 60V 5A 58mOhm SO-8
Supplier: Vishay
Matchcode: SI9945BDY-T1-GE3
Rutronik No.: TMOSP9460
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3372 $
843.00 $

Prices

2,500 0.3372 $
7,500 0.3289 $
12,500 0.3205 $
17,500 0.313 $

Parameter

Configuartion
N+N-CH
V(DS)
60 V
I(D)at Tc=25°C
5.3 A
RDS(on)at 10V
58 mOhm
Package
SO-8
Q(g)
20 nC
P(tot)
3.1 W
Logic level
YES
Automotive
NO
Technology
TrenchFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?