Cart

SI9933CDY-T1-GE3

VISHAY SI9933CDY-T1-GE3

image shown is a representation only

VISHAY

Dual P-CH -20V -4A 58mOhm@4,5V
Supplier: Vishay
Matchcode: SI9933CDY
Rutronik No.: TMOS1516
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3033 $
758.25 $

Prices

2,500 0.3033 $
7,500 0.2958 $
12,500 0.2882 $
17,500 0.2807 $

Parameter

Configuartion
P-CH
V(DS)
-20 V
I(D)at Tc=25°C
-4 A
Package
SO-8
Q(g)
17 nC
P(tot)
3.1 W
R(thJC)
52 K/W
Logic level
NO
Automotive
NO
Technology
TrenchFET
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85412900000
Country
China
ABC-Code
C
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?