Cart

SI9926CDY-T1-GE3

VISHAY SI9926CDY-T1-GE3

image shown is a representation only

VISHAY

DUAL 20V 8A 18mOhm SO-8
Supplier: Vishay
Matchcode: SI9926CDY-T1-GE3
Rutronik No.: TMOSP11336
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3178 $
794.50 $

Prices

2,500 0.3178 $
7,500 0.3099 $
12,500 0.302 $
17,500 0.29 $

Parameter

Configuartion
N+N-CH
V(DS)
20 V
I(D)at Tc=25°C
8 A
RDS(on)at 10V
18 mOhm
Package
SO-8
Q(g)
22 nC
P(tot)
3.1 W
Logic level
NO
Automotive
NO
Technology
TrenchFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85412900000
Country
Japan
ABC-Code
B
Supplier Leadtime
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?