Cart

SI7850DP-T1-GE3

VISHAY

N-CH 60V 10,3A 22mOhm PPSO-8
Supplier: Vishay
Matchcode: SI7850DP-T1-GE3
Rutronik No.: TMOSP10882
Unit Pack: 3000
MOQ: 3000
package: PPAKSO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7267 $
2,180.10 $

Prices

3,000 0.7267 $
6,000 0.7017 $
9,000 0.6766 $

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
10.3 A
RDS(on)at 10V
22 mOhm
Package
PPAKSO-8
Q(g)
27 nC
P(tot)
4.5 W
R(thJC)
3.3 K/W
Logic level
NO
Automotive
NO
Technology
TrenchFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?