Cart

SI7469DP-T1-GE3

VISHAY

P-CH 80V 28A 25mOhm PPSO-8
Supplier: Vishay
Matchcode: SI7469DP-T1-GE3
Rutronik No.: TMOSP10947
Unit Pack: 3000
MOQ: 3000
package: PPAKSO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.34 $
4,020.00 $

Parameter

Configuartion
P-CH
V(DS)
-80 V
I(D)at Tc=25°C
-28 A
RDS(on)at 10V
25 mOhm
Package
PPAKSO-8
Q(g)
160 nC
P(tot)
83 W
R(thJC)
1.5 K/W
Logic level
NO
Automotive
NO
Technology
TrenchFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?