Cart

SI7461DP-T1-E3

VISHAY

P-CH 60V 14A 15mOhm PPSO-8
Supplier: Vishay
Matchcode: SI7461DP-T1-E3
Rutronik No.: TMOSP8044
Unit Pack: 3000
MOQ: 3000
package: PPAKSO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.29 $
3,870.00 $

Prices

3,000 1.29 $
6,000 1.23 $

Parameter

Configuartion
P-CH
V(DS)
-60 V
I(D)at Tc=25°C
-14 A
RDS(on)at 10V
14.5 mOhm
Package
PPAKSO-8
Q(g)
190 nC
P(tot)
1.9 W
R(thJC)
1.3 K/W
Logic level
YES
Automotive
NO
Technology
TrenchFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85412900000
Country
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?