Cart

SI7252DP-T1-GE3

VISHAY

N-CH 100V 36,7A 17mOhm PPSO-8
Supplier: Vishay
Matchcode: SI7252DP-T1-GE3
Rutronik No.: TMOSP11547
Unit Pack: 3000
MOQ: 3000
package: PPAKSO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.9438 $
2,831.40 $

Prices

3,000 0.9438 $
6,000 0.9009 $

Parameter

Configuartion
N+N-CH
V(DS)
100 V
I(D)at Tc=25°C
36.7 A
RDS(on)at 10V
17 mOhm
Package
PPAKSO-8
Q(g)
27 nC
P(tot)
46 W
R(thJC)
2.2 K/W
Logic level
NO
Automotive
NO
Technology
TrenchFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85412900000
Country
Japan
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?