Cart

SI7220DN-T1-GE3

VISHAY

DUAL 60V 5A 60mOhm PPAK
Supplier: Vishay
Matchcode: Si7220DN-T1-GE3
Rutronik No.: TMOSP9509
Unit Pack: 3000
MOQ: 3000
package: PPAK1212-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.931 $
2,793.00 $

Prices

3,000 0.931 $
6,000 0.8989 $
9,000 0.8668 $

Parameter

Configuartion
N+N-CH
V(DS)
60 V
I(D)at Tc=25°C
4.8 A
RDS(on)at 10V
60 mOhm
Package
PPAK1212-8
Q(g)
6 nC
P(tot)
2.6 W
Logic level
YES
Automotive
NO
Technology
TrenchFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?