Cart

SI7216DN-T1-GE3

VISHAY

DUAL 40V 6A 32mOhm PPAK
Supplier: Vishay
Matchcode: Si7216DN-T1-GE3
Rutronik No.: TMOSP9507
Unit Pack: 3000
MOQ: 3000
package: PPAK1212-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.82 $
2,460.00 $

Prices

3,000 0.82 $
6,000 0.7917 $
9,000 0.7634 $

Parameter

Configuartion
N+N-CH
V(DS)
40 V
I(D)at Tc=25°C
6 A
RDS(on)at 10V
32 mOhm
Package
PPAK1212-8
Q(g)
5.5 nC
P(tot)
20.8 W
Logic level
YES
Automotive
NO
Technology
TrenchFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Germany
ABC-Code
B
Supplier Leadtime
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?