Cart

SI7149ADP-T1-GE3

VISHAY

P-CH 30V 50A 5,2mOhm PPSO-8
Supplier: Vishay
Matchcode: SI7149ADP-T1-GE3
Rutronik No.: TMOSP11325
Unit Pack: 3000
MOQ: 3000
package: PPAKSO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3582 $
1,074.60 $

Prices

3,000 0.3582 $
6,000 0.3523 $
12,000 0.3407 $
15,000 0.3349 $
18,000 0.326 $

Parameter

Configuartion
P-CH
V(DS)
- 30 V
I(D)at Tc=25°C
- 50 A
RDS(on)at 10V
5.2 mOhm
Package
PPAKSO-8
Q(g)
90 nC
P(tot)
48 W
R(thJC)
2.1 K/W
Logic level
NO
Automotive
NO
Technology
TrenchFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85412900000
Country
United States
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?