Cart

SI7148DP-T1-GE3

VISHAY

N-CH 75V 28A 11mOhm PPAK-SO8
Supplier: Vishay
Matchcode: SI7148DP-T1-GE3
Rutronik No.: TMOSP7690
Unit Pack: 3000
MOQ: 3000
package: PPAKSO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.42 $
4,260.00 $

Parameter

Configuartion
N-CH
V(DS)
75 V
I(D)at Tc=25°C
28 A
RDS(on)at 10V
11 mOhm
Package
PPAKSO-8
Q(g)
68 nC
P(tot)
96 W
R(thJC)
1.0 K/W
Logic level
YES
Automotive
NO
Technology
TrenchFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
62 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?