Cart

SI7141DP-T1-GE3

VISHAY

P-CH 20V 60A 1,9mOhm PPSO-8
Supplier: Vishay
Matchcode: SI7141DP-T1-GE3
Rutronik No.: TMOSP12717
Unit Pack: 3000
MOQ: 3000
package: PPAKSO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.24 $
3,720.00 $

Prices

3,000 1.24 $
6,000 1.18 $

Parameter

Configuartion
P-CH
V(DS)
-20 V
I(D)at Tc=25°C
-60 A
RDS(on)at 10V
1.9 mOhm
Package
PPAKSO-8
Q(g)
128 nC
P(tot)
104 W
R(thJC)
0.9 K/W
Logic level
NO
Automotive
NO
Technology
TrenchFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?