Cart

SI7101DN-T1-GE3

VISHAY

P-CH 30V 35A 7,2mOhm PwrPAK
Supplier: Vishay
Matchcode: SI7101DN-T1-GE3
Rutronik No.: TMOSP12720
Unit Pack: 3000
MOQ: 3000
package: PPAK1212-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5635 $
1,690.50 $

Prices

3,000 0.5635 $
6,000 0.544 $
9,000 0.5246 $

Parameter

Configuartion
P-CH
V(DS)
-30 V
I(D)at Tc=25°C
-35 A
RDS(on)at 10V
7.2 mOhm
Package
PPAK1212-8
Q(g)
32 nC
P(tot)
52 W
R(thJC)
1.9 K/W
Logic level
NO
Automotive
NO
Technology
TrenchFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85412900000
Country
China
ABC-Code
C
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?