Cart

SI6913DQ-T1-GE3

VISHAY SI6913DQ-T1-GE3

image shown is a representation only

VISHAY

DUAL -12V 6A 21mOhm TSSOP-8
Supplier: Vishay
Matchcode: SI6913DQ-T1-GE3
Rutronik No.: TMOSP9557
Unit Pack: 3000
MOQ: 3000
package: TSSOP-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.10 $
3,300.00 $

Prices

3,000 1.10 $
6,000 1.051 $

Parameter

Configuartion
P+P-CH
V(DS)
-12 V
I(D)at Tc=25°C
5.8 A
RDS(on)at 10V
21 mOhm
Package
TSSOP-8
Q(g)
18.5 nC
P(tot)
1.14 W
Logic level
YES
Automotive
NO
Technology
TrenchFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?