Cart

SI5486DU-T1-GE3

VISHAY

N-CH 20V 12A 15mOhm ChipFET
Supplier: Vishay
Matchcode: SI5486DU-T1-GE3
Rutronik No.: TMOSP10688
Unit Pack: 3000
MOQ: 3000
package: CF1206-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/09/2017
0.624 $
1,872.00 $

Prices

3,000 0.624 $
6,000 0.6025 $
9,000 0.5811 $

Parameter

Configuartion
N-CH
V(DS)
20 V
I(D)at Tc=25°C
12 A
RDS(on)at 10V
15 mOhm
Package
CF1206-8
Q(g)
54 nC
P(tot)
31 W
R(thJC)
4 K/W
Logic level
YES
Automotive
NO
Technology
TrenchFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Japan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?