Cart

SI5415AEDU-T1-GE3

VISHAY

P-CH 20V 25A 11mOhm PPAKChipFET
Supplier: Vishay
Matchcode: SI5415AEDU-T1-GE3
Rutronik No.: TMOSP11344
Unit Pack: 3000
MOQ: 6000
package: PPAKChipFE
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2682 $
1,609.20 $

Prices

6,000 0.2682 $
12,000 0.2638 $
15,000 0.2595 $
21,000 0.2551 $
27,000 0.2507 $

Parameter

Configuartion
P-CH
V(DS)
-20 V
I(D)at Tc=25°C
-25 A
RDS(on)at 10V
11 mOhm
Package
PPAKChipFE
Q(g)
80 nC
P(tot)
31 W
R(thJC)
3 K/W
Logic level
NO
Automotive
NO
Technology
TrenchFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85412900000
Country
ABC-Code
B
Supplier Lead time
46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?