Cart

SI4946BEY-T1-E3

VISHAY SI4946BEY-T1-E3

image shown is a representation only

VISHAY

DUAL 60V 7A 41mOhm SO-8
Supplier: Vishay
Matchcode: SI4946BEY-T1-E3
Rutronik No.: TMOSP8278
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4701 $
1,175.25 $

Prices

2,500 0.4701 $
5,000 0.4584 $
7,500 0.4468 $
10,000 0.435 $

Parameter

Configuartion
N+N-CH
V(DS)
60 V
I(D)at Tc=25°C
6.5 A
RDS(on)at 10V
41 mOhm
Package
SO-8
Q(g)
25 nC
P(tot)
3.7 W
Logic level
YES
Automotive
NO
Technology
TrenchFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Japan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?