Cart

SI4931DY-T1-GE3

VISHAY SI4931DY-T1-GE3

image shown is a representation only

VISHAY

DUAL -12V 9A 18mOhm SO-8
Supplier: Vishay
Matchcode: SI4931DY-T1-GE3
Rutronik No.: TMOSP9529
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.757 $
1,892.50 $

Prices

2,500 0.757 $
5,000 0.731 $
7,500 0.7048 $

Parameter

Configuartion
P+P-CH
V(DS)
-12 V
I(D)at Tc=25°C
8.9 A
RDS(on)at 10V
18 mOhm
Package
SO-8
Q(g)
34.5 nC
P(tot)
2 W
Logic level
YES
Automotive
NO
Technology
TrenchFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85412900000
Country
China
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?