Cart

SI4925DDY-T1-GE3

VISHAY SI4925DDY-T1-GE3

image shown is a representation only

VISHAY

DUAL -30V 8A 29mOhm SO-8
Supplier: Vishay
Matchcode: SI4925DDY-T1-GE3
Rutronik No.: TMOSP9533
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3477 $
869.25 $

Prices

2,500 0.3477 $
5,000 0.3391 $
7,500 0.3305 $
10,000 0.322 $

Parameter

Configuartion
P+P-CH
V(DS)
-30 V
I(D)at Tc=25°C
8 A
RDS(on)at 10V
29 mOhm
Package
SO-8
Q(g)
15 nC
P(tot)
5 W
Logic level
YES
Automotive
NO
Technology
TrenchFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?