Cart

SI4840BDY-T1-GE3

VISHAY SI4840BDY-T1-GE3

image shown is a representation only

VISHAY

N-CH 40V 19A 9mOhm SO-8
Supplier: Vishay
Matchcode: SI4840BDY-T1-GE3
Rutronik No.: TMOSP9431
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.463 $
1,157.50 $

Prices

2,500 0.463 $
5,000 0.451 $
7,500 0.439 $
10,000 0.428 $

Parameter

Configuartion
N-CH
V(DS)
40 V
I(D)at Tc=25°C
19 A
RDS(on)at 10V
9 mOhm
Package
SO-8
Q(g)
50 nC
P(tot)
6 W
Logic level
YES
Automotive
NO
Technology
TrenchFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Japan
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?