Cart

SI4835DDY-T1-GE3

VISHAY SI4835DDY-T1-GE3

image shown is a representation only

VISHAY

P-CH 30V 13A 18mOhm SO-8
Supplier: Vishay
Matchcode: SI4835DDY-T1-GE3
Rutronik No.: TMOSP9259
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.31 $
775.00 $

Prices

2,500 0.31 $
7,500 0.30 $
17,500 0.285 $

Parameter

Configuartion
P-CH
V(DS)
-30 V
I(D)at Tc=25°C
-13 A
RDS(on)at 10V
18 mOhm
Package
SO-8
Q(g)
65 nC
P(tot)
5.6 W
Logic level
YES
Automotive
NO
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85412900000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?