Cart

SI4459ADY-T1-GE3

VISHAY SI4459ADY-T1-GE3

image shown is a representation only

VISHAY

P-CH -30V -29A 50mOhm SO-8
Supplier: Vishay
Matchcode: SI4459ADY-T1-GE3
Rutronik No.: TMOSP10857
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.681 $
1,702.50 $

Prices

2,500 0.681 $
5,000 0.66 $
7,500 0.634 $

Parameter

Configuartion
P-CH
V(DS)
-30 V
I(D)at Tc=25°C
-29 A
RDS(on)at 10V
50 mOhm
Package
SO-8
Q(g)
129 nC
Logic level
NO
Automotive
NO
Technology
Siliconix
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Japan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?