Cart

SI4447ADY-T1-GE3

VISHAY SI4447ADY-T1-GE3

image shown is a representation only

VISHAY

P-CH -40V -7,2A 45mOhm SO-8
Supplier: Vishay
Matchcode: SI4447ADY-T1-GE3
Rutronik No.: TMOS1076
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
On request
0.2626 $
656.50 $

Prices

2,500 0.2626 $
5,000 0.2578 $
7,500 0.2531 $
10,000 0.2459 $
12,500 0.2435 $

Parameter

Configuartion
P-CH
V(DS)
40 V
I(D)at Tc=25°C
7.2 A
RDS(on)at 10V
45 mOhm
Package
SO-8
Q(g)
11.8 nC
P(tot)
4.2 W
Logic level
NO
Automotive
NO
Technology
TrenchFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Taiwan
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?