Cart

SI4425DDY-T1-GE3

VISHAY SI4425DDY-T1-GE3

image shown is a representation only

VISHAY

MOSFET -30V 10mOhm -20A SO-8
Supplier: Vishay
Matchcode: SI4425DDY-T1-GE3
Rutronik No.: TMOSP10189
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3557 $
889.25 $

Prices

2,500 0.3557 $
7,500 0.3469 $
12,500 0.3381 $
17,500 0.329 $

Parameter

Configuartion
P-CH
V(DS)
-30 V
I(D)at Tc=25°C
-19,7 A
RDS(on)at 10V
9.8 mOhm
Package
SO-8
Q(g)
80 nC
P(tot)
5.7 W
Logic level
YES
Automotive
NO
Technology
TrenchFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Japan
ABC-Code
B
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?