Cart

SI4403CDY-T1-GE3

VISHAY SI4403CDY-T1-GE3

image shown is a representation only

VISHAY

P-CH 20V 10A 12,5mOhm SOIC-8
Supplier: Vishay
Matchcode: SI4403CDY-T1-GE3
Rutronik No.: TMOSP11077
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.3173 $
793.25 $

Parameter

Configuartion
P-CH
V(DS)
20 V
I(D)at Tc=25°C
12 A
RDS(on)at 10V
19.5 mOhm
Package
SO-8
Q(g)
60 nC
P(tot)
5 W
Logic level
NO
Automotive
NO
Technology
TrenchFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
62 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?