Cart

SI4214DDY-T1-GE3

VISHAY SI4214DDY-T1-GE3

image shown is a representation only

VISHAY

DUAL 30V 9A 19mOhm SO-8
Supplier: Vishay
Matchcode: SI4214DDY-T1-GE3
Rutronik No.: TMOSP9540
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.242 $
605.00 $

Prices

2,500 0.242 $
5,000 0.238 $
10,000 0.2341 $
15,000 0.2302 $
20,000 0.226 $

Parameter

Configuartion
N+N-CH
V(DS)
30 V
I(D)at Tc=25°C
8.5 A
RDS(on)at 10V
19.5 mOhm
Package
SO-8
Q(g)
7.1 nC
P(tot)
3.1 W
Logic level
YES
Automotive
NO
Technology
TrenchFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Leadtime
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?