Cart

SI4128DY-T1-GE3

VISHAY SI4128DY-T1-GE3

image shown is a representation only

VISHAY

N-CH 30V 10,9A 24mOhm SO-8
Supplier: Vishay
Matchcode: SI4128DY-T1-GE3
Rutronik No.: TMOS1941
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.342 $
855.00 $

Prices

2,500 0.342 $
5,000 0.3335 $
7,500 0.3251 $
10,000 0.3166 $

Parameter

Configuartion
N-CH
V(DS)
30 V
I(D)at Tc=25°C
10.9 A
RDS(on)at 10V
24 mOhm
Package
SO-8
Q(g)
3.8 nC
P(tot)
5 W
Logic level
NO
Automotive
NO
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?