Cart

SI4102DY-T1-GE3

VISHAY SI4102DY-T1-GE3

image shown is a representation only

VISHAY

N-CH 100V 3,8A 158mOhm SO-8
Supplier: Vishay
Matchcode: SI4102DY-T1-GE3
Rutronik No.: TMOSP10766
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3712 $
928.00 $

Prices

2,500 0.3712 $
7,500 0.362 $
12,500 0.3528 $
17,500 0.3436 $

Parameter

Configuartion
N-CH
V(DS)
100 V
I(D)at Tc=25°C
3.8 A
RDS(on)at 10V
158 mOhm
Package
SO-8
Q(g)
7.1 nC
P(tot)
4.8 W
Logic level
NO
Automotive
NO
Technology
TrenchFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
62 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?