Cart

SI3932DV-T1-GE3

VISHAY SI3932DV-T1-GE3

image shown is a representation only

VISHAY

N+N-FET 3,7/3,3A 30V TSOP-6
Supplier: Vishay
Matchcode: SI3932DV
Rutronik No.: TMOSS6672
Unit Pack: 3000
MOQ: 9000
package: TSOP6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2858 $
2,572.20 $

Prices

9,000 0.2858 $
12,000 0.2763 $
15,000 0.2716 $
18,000 0.264 $

Parameter

Configuartion
N+N-CH
V(DS)
30 V
I(D)at Tc=25°C
3.7 A
RDS(on)at 10V
47 mOhm
Package
TSOP6
P(tot)
1.4 W
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Leadtime
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?