Cart

SI3590DV-T1-E3

VISHAY SI3590DV-T1-E3

image shown is a representation only

VISHAY

N+P-FET 3/2A 30V TSOP-6 H-free
Supplier: Vishay
Matchcode: SI3590DV-T1-E3
Rutronik No.: TMOSS6304
Unit Pack: 3000
MOQ: 3000
package: TSOP6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4098 $
1,229.40 $

Prices

3,000 0.4098 $
6,000 0.3957 $
9,000 0.3815 $

Parameter

Configuartion
N/P-CH
V(DS)
30 V
I(D)at Tc=25°C
3 A
RDS(on)at 10V
77 mOhm
Package
TSOP6
P(tot)
0.83 W
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?