Cart

SI3443CDV-T1-E3

VISHAY SI3443CDV-T1-E3

image shown is a representation only

VISHAY

P-CHANNEL-FET 4,7A 20V TSOP-6
Supplier: Vishay
Matchcode: SI3443CDV
Rutronik No.: TMOSS6291
Unit Pack: 3000
MOQ: 3000
package: TSOP6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1603 $
480.90 $

Prices

3,000 0.1603 $
15,000 0.1564 $
30,000 0.1499 $

Parameter

Configuartion
P-CH
V(DS)
-20 V
I(D)at Tc=25°C
-4,7 A
RDS(on)at 10V
60 mOhm
Package
TSOP6
P(tot)
3.2 W
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?