Cart

SI3442CDV-T1-GE3

VISHAY SI3442CDV-T1-GE3

image shown is a representation only

VISHAY

N-CHANNEL-FET 6,5A 20V TSOP-6
Supplier: Vishay
Matchcode: SI3442CDV
Rutronik No.: TMOSS6742
Unit Pack: 3000
MOQ: 3000
package: TSOP6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1449 $
434.70 $

Prices

3,000 0.1449 $
15,000 0.141 $
30,000 0.1354 $

Parameter

Configuartion
N-CH
V(DS)
20 V
I(D)at Tc=25°C
6.5 A
RDS(on)at 10V
22.5 mOhm
Package
TSOP6
P(tot)
2.7 W
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?