Cart

SI3442BDV-T1-GE3

VISHAY SI3442BDV-T1-GE3

image shown is a representation only

VISHAY

N-CHANNEL-FET 4,2A 20V TSOP-6
Supplier: Vishay
Matchcode: SI3442BDV
Rutronik No.: TMOSS6512
Unit Pack: 3000
MOQ: 3000
package: TSOP6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.182 $
546.00 $

Prices

3,000 0.182 $
9,000 0.1776 $
15,000 0.173 $
21,000 0.1685 $

Parameter

Configuartion
N-CH
V(DS)
20 V
I(D)at Tc=25°C
4.2 A
RDS(on)at 10V
45 mOhm
Package
TSOP6
P(tot)
1.67 W
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?